Part Details for GRM155R60J105ME19J by Murata Manufacturing Co Ltd
Overview of GRM155R60J105ME19J by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM155R60J105ME19J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GRM155R60J105ME19J
|
Avnet Americas | Cap Ceramic 1uF 6.3V X5R 20% SMD 0402 85°C Paper T/R - Tape and Reel (Alt: GRM155R60J105ME19J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Container: Reel | 700000 |
|
$0.0060 | Buy Now |
|
Bristol Electronics | 18490 |
|
RFQ | ||
|
Quest Components | 14792 |
|
$0.0875 / $0.5000 | Buy Now | |
DISTI #
GRM155R60J105ME19J
|
Avnet Americas | Cap Ceramic 1uF 6.3V X5R 20% SMD 0402 85°C Paper T/R - Tape and Reel (Alt: GRM155R60J105ME19J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Container: Reel | 700000 |
|
$0.0060 | Buy Now |
Part Details for GRM155R60J105ME19J
GRM155R60J105ME19J CAD Models
GRM155R60J105ME19J Part Data Attributes:
|
GRM155R60J105ME19J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM155R60J105ME19J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GRM155R60J105ME19J
This table gives cross-reference parts and alternative options found for GRM155R60J105ME19J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM155R60J105ME19J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASJ105SB5105MFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GRM155R60J105ME19J vs MCASJ105SB5105MFNA1J |
VJ0402G105MXYCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | GRM155R60J105ME19J vs VJ0402G105MXYCW1BC |
JMK105B105MV | Ceramic Capacitor, Ceramic, 6.3V, X5R, -/+15ppm/Cel TC, 1uF, 0402 | TAIYO YUDEN | GRM155R60J105ME19J vs JMK105B105MV |
MCASJ105SB5105MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GRM155R60J105ME19J vs MCASJ105SB5105MFNA01 |
C1005X5R0J105M050BB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | GRM155R60J105ME19J vs C1005X5R0J105M050BB |
MMASJ105SB5105MFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GRM155R60J105ME19J vs MMASJ105SB5105MFNA18 |