Datasheets
GRM155R61A225KE95D by:

Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Part Details for GRM155R61A225KE95D by Murata Manufacturing Co Ltd

Overview of GRM155R61A225KE95D by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Transportation and Logistics Telecommunications Automotive

Price & Stock for GRM155R61A225KE95D

Part # Distributor Description Stock Price Buy
DISTI # 490-10451-1-ND
DigiKey CAP CER 2.2UF 10V X5R 0402 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
Buy Now
DISTI # GRM155R61A225KE95D
Avnet Americas Multilayer Ceramic Capacitor, 2.2 uF, 10 V, ± 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: GRM155R61A225KE95D) RoHS: Compliant Min Qty: 100000 Package Multiple: 100000 Container: Reel 0
RFQ
DISTI # E02:0323_04264073
Arrow Electronics Cap Ceramic 2.2uF 10V X5R 10% Pad SMD 0402 85°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2339 Europe - 8111
  • 1 $1.6890
$1.6890 Buy Now
Future Electronics 0402 2.2 uF 10 V ±10% Tolerance X5R Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 10000 Container: Reel 0
Reel
  • 10,000 $0.0188
  • 20,000 $0.0184
  • 40,000 $0.0180
  • 50,000 $0.0179
  • 150,000 $0.0170
$0.0170 / $0.0188 Buy Now
DISTI # 77349970
Verical Cap Ceramic 2.2uF 10V X5R 10% Pad SMD 0402 85°C T/R Min Qty: 2480 Package Multiple: 10 Americas - 41380
  • 2,490 $0.0335
  • 5,000 $0.0263
  • 10,000 $0.0233
$0.0233 / $0.0335 Buy Now
Bristol Electronics   18010
RFQ
Quest Components CAPACITOR, MULTILAYER, CERAMIC, 10V, 10%, X5R, 2.2UF, SURFACE MOUNT, 0402 18656
  • 1 $0.0428
  • 1,870 $0.0193
  • 10,385 $0.0139
$0.0139 / $0.0428 Buy Now
Quest Components CAPACITOR, MULTILAYER, CERAMIC, 10V, 10%, X5R, 2.2UF, SURFACE MOUNT, 0402 6520
  • 1 $0.1500
  • 201 $0.0500
  • 1,001 $0.0300
$0.0300 / $0.1500 Buy Now
Quest Components CAPACITOR, MULTILAYER, CERAMIC, 10V, 10%, X5R, 2.2UF, SURFACE MOUNT, 0402 31413
  • 1 $0.1050
  • 1,588 $0.0210
  • 19,049 $0.0158
$0.0158 / $0.1050 Buy Now
Quest Components CAPACITOR, MULTILAYER, CERAMIC, 10V, 10%, X5R, 2.2UF, SURFACE MOUNT, 0402 88047
  • 1 $0.2700
  • 14,816 $0.0473
  • 33,863 $0.0405
$0.0405 / $0.2700 Buy Now
DISTI # GRM155R61A225KE95D
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2UF 10V 10% 0402 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel Americas - 450000
In Stock
  • 10,000 $0.0150
  • 20,000 $0.0147
  • 40,000 $0.0145
  • 150,000 $0.0142
$0.0142 / $0.0150 Buy Now
DISTI # GRM155R61A225KE95D
Avnet Americas Multilayer Ceramic Capacitor, 2.2 uF, 10 V, ± 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: GRM155R61A225KE95D) RoHS: Compliant Min Qty: 100000 Package Multiple: 100000 Container: Reel 0
RFQ
DISTI # GRM155R61A225KE95D
TME Capacitor: ceramic, MLCC, 2.2uF, 10V, X5R, ±10%, SMD, 0402 Min Qty: 10 41380
  • 10 $0.1285
  • 100 $0.0350
  • 1,000 $0.0229
  • 5,000 $0.0185
  • 10,000 $0.0169
$0.0169 / $0.1285 Buy Now
DISTI # GRM155R61A225KE95D
Avnet Americas Multilayer Ceramic Capacitor, 2.2 uF, 10 V, ± 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: GRM155R61A225KE95D) RoHS: Compliant Min Qty: 100000 Package Multiple: 100000 Container: Reel 0
RFQ
ComSIT USA CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402 RoHS: Compliant Europe - 30000
RFQ
DISTI # GRM155R61A225KE95D
Avnet Asia Multilayer Ceramic Capacitor, 2.2 uF, 10 V, ± 10%, X5R, 0402 [1005 Metric] (Alt: GRM155R61A225KE95D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days 0
RFQ
Chip1Cloud Cap Ceramic 2.2uF 10V X5R 10% Pad SMD 0402 85��C T/R / CAP CER 2.2UF 10V X5R 0402 2300
RFQ
DISTI # 2666415
element14 Asia-Pacific   RoHS: Compliant Min Qty: 10000 Container: Reel 0
  • 10,000 $0.0183
$0.0183 Buy Now
DISTI # 2456102RL
element14 Asia-Pacific CAP, 2.2F, 10V, 10%, X5R, 0402 RoHS: Compliant Min Qty: 500 Container: Reel 0
  • 500 $0.0227
  • 1,000 $0.0220
  • 2,000 $0.0212
  • 4,000 $0.0183
$0.0183 / $0.0227 Buy Now
DISTI # 2456102
element14 Asia-Pacific CAP, 2.2F, 10V, 10%, X5R, 0402 RoHS: Compliant Min Qty: 1 Container: Cut Tape 0
  • 1 $0.0330
  • 10 $0.0249
  • 100 $0.0234
  • 500 $0.0227
  • 1,000 $0.0220
  • 2,000 $0.0212
  • 4,000 $0.0183
$0.0183 / $0.0330 Buy Now
DISTI # 2456102RL
Farnell CAP, 2.2F, 10V, 10%, X5R, 0402 RoHS: Compliant Min Qty: 500 Lead time: 15 Weeks, 1 Days Container: Reel 0
  • 500 $0.0384
  • 2,500 $0.0285
  • 5,000 $0.0243
$0.0243 / $0.0384 Buy Now
DISTI # 2456102
Farnell CAP, 2.2F, 10V, 10%, X5R, 0402 RoHS: Compliant Min Qty: 10 Lead time: 15 Weeks, 1 Days Container: Cut Tape 0
  • 10 $0.0976
  • 100 $0.0499
  • 500 $0.0384
  • 2,500 $0.0285
  • 5,000 $0.0243
$0.0243 / $0.0976 Buy Now
DISTI # 2666415
Farnell CAP, 2.2F, 10V, 10%, X5R, 0402 RoHS: Compliant Min Qty: 10000 Lead time: 9 Weeks, 1 Days Container: Reel 0
  • 10,000 $0.0241
  • 50,000 $0.0201
$0.0201 / $0.0241 Buy Now
Perfect Parts Corporation   6190443
RFQ

Part Details for GRM155R61A225KE95D

GRM155R61A225KE95D CAD Models

GRM155R61A225KE95D Part Data Attributes

GRM155R61A225KE95D Murata Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
GRM155R61A225KE95D Murata Manufacturing Co Ltd Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD
Package Description CHIP, ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Samacsys Manufacturer Murata Electronics
Capacitance 2.2 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.5 mm
JESD-609 Code e3
Length 1 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PAPER, 7 INCH
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 10 V
Size Code 0402
Surface Mount YES
Temperature Characteristics Code X5R
Temperature Coefficient 15% ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Width 0.5 mm

Alternate Parts for GRM155R61A225KE95D

This table gives cross-reference parts and alternative options found for GRM155R61A225KE95D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM155R61A225KE95D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MSASL105SB5225KFNA01 Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP TAIYO YUDEN GRM155R61A225KE95D vs MSASL105SB5225KFNA01
MBASL105AB5225KFNA18 Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP TAIYO YUDEN GRM155R61A225KE95D vs MBASL105AB5225KFNA18
MCASL105AB5225KFNA01 Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP TAIYO YUDEN GRM155R61A225KE95D vs MCASL105AB5225KFNA01
MMASL105AB5225KFNA01 Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP TAIYO YUDEN GRM155R61A225KE95D vs MMASL105AB5225KFNA01
MMASL105AB5225KFNA18 Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP TAIYO YUDEN GRM155R61A225KE95D vs MMASL105AB5225KFNA18
MLASL105SB5225KFNA01 Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP TAIYO YUDEN GRM155R61A225KE95D vs MLASL105SB5225KFNA01

GRM155R61A225KE95D Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM155R61A225KE95D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM155R61A225KE95D by Murata Manufacturing Co Ltd

  • Please alert me when GRM155R61A225KE95D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GRM155R61A225KE95D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM155R61A225KE95D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GRM155R61A225KE95D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM155R61A225KE95D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM155R61A225KE95D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: