-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC2573
|
Newark | Cap, 1Μf, 4V, 10%, X7R, 0402, Capacitance:1Μf, Voltage Rating:4V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Grm Series, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Murata GRM155R70G105KA12D Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0070 | Buy Now |
DISTI #
68X2782
|
Newark | Capacitor, Mlcc, X7R, 1Uf, 4V, 0402, Capacitance:1Μf, Voltage(Dc):4V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Grm Series, Product Length:1.02Mm, Msl:- Rohs Compliant: Yes |Murata GRM155R70G105KA12D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 27096 |
|
$0.0120 / $0.0240 | Buy Now |
DISTI #
490-7195-1-ND
|
DigiKey | CAP CER 1UF 4V X7R 0402 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
227341 In Stock |
|
$0.0048 / $0.1000 | Buy Now |
DISTI #
GRM155R70G105KA12D
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 4 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: GRM155R70G105KA12D) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0057 | Buy Now |
DISTI #
81-GRM155R70G105KA2D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 4 VDC 10% 0402 X7R RoHS: Compliant | 89496 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
E02:0323_07281347
|
Arrow Electronics | Cap Ceramic 1uF 4V X7R 10% Pad SMD 0402 125°C Automotive T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Date Code: 2347 | Europe - 40000 |
|
$0.0044 / $0.0070 | Buy Now |
DISTI #
V36:1790_07244156
|
Arrow Electronics | Cap Ceramic 1uF 4V X7R 10% Pad SMD 0402 125°C Automotive T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Date Code: 2338 | Americas - 20000 |
|
$0.0048 / $0.0074 | Buy Now |
DISTI #
V72:2272_07244156
|
Arrow Electronics | Cap Ceramic 1uF 4V X7R 10% Pad SMD 0402 125°C Automotive T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2120 Container: Cut Strips | Americas - 16767 |
|
$0.0075 / $0.0510 | Buy Now |
|
Future Electronics | 0402 1 uF 4 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0043 / $0.0051 | Buy Now |
|
Future Electronics | 0402 1 uF 4 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0047 / $0.0056 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM155R70G105KA12D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM155R70G105KA12D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |