-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 41525 |
|
$0.1901 / $0.7313 | Buy Now |
|
Bristol Electronics | 2355 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 89 | 10160 |
|
$0.0056 / $0.0563 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 25V, 80±%, Y5V Temp Coef. | 7632 |
|
$0.0195 / $0.0600 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 25V, 80±%, Y5V Temp Coef. | 52448 |
|
$0.0080 / $0.0600 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 25V, 80±%, Y5V Temp Coef. | 729 |
|
$0.0315 / $0.1050 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 25V, 80±%, Y5V Temp Coef. | 10037 |
|
$0.1500 / $1.0000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 25V, 80±%, Y5V Temp Coef. | 10128 |
|
$0.2145 / $0.9750 | Buy Now |
DISTI #
GRM188F51E104ZA01D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 25 V, -20, +80%, Y5V, 0603 [1608 Metric] - Tape and Reel (Alt: GRM188F51E104ZA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6935 |
|
$0.2000 / $0.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM188F51E104ZA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM188F51E104ZA01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for GRM188F51E104ZA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM188F51E104ZA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMK107F104ZZ-T | CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 0.1uF, SURFACE MOUNT, 0603, CHIP | TAIYO YUDEN | GRM188F51E104ZA01D vs TMK107F104ZZ-T |
CM105Y5V104Z25AN | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | GRM188F51E104ZA01D vs CM105Y5V104Z25AN |
CM105Y5V104Z25AT | CAPACITOR, CERAMIC, MULTILAYER, 25 V, Y5V, 0.1 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | GRM188F51E104ZA01D vs CM105Y5V104Z25AT |
CM105Y5V104Z25AN | CAPACITOR, CERAMIC, MULTILAYER, 25 V, Y5V, 0.1 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | GRM188F51E104ZA01D vs CM105Y5V104Z25AN |
C0603Y5V250-104ZN6P | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | GRM188F51E104ZA01D vs C0603Y5V250-104ZN6P |
C0603Y5V250-104ZN6R | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | GRM188F51E104ZA01D vs C0603Y5V250-104ZN6R |
CM105Y5V104Z25AT | CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 0.1uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | GRM188F51E104ZA01D vs CM105Y5V104Z25AT |
MCH182FN104ZC | CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 0.1uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | GRM188F51E104ZA01D vs MCH182FN104ZC |
CM105Y5V104Z25AH | CAPACITOR, CERAMIC, MULTILAYER, 25 V, Y5V, 0.1 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | GRM188F51E104ZA01D vs CM105Y5V104Z25AH |
CM105Y5V104Z25AL | CAPACITOR, CERAMIC, MULTILAYER, 25 V, Y5V, 0.1 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | GRM188F51E104ZA01D vs CM105Y5V104Z25AL |