-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 0603, CHIP, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ1629
|
Newark | Cap, 47Uf, 4V, Mlcc, 0603 Rohs Compliant: Yes |Murata GRM188R60G476ME15D Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 50 |
|
$0.1630 / $0.2480 | Buy Now |
DISTI #
92AH5100
|
Newark | Cap, 47Uf, 4V, Mlcc, 0603 Rohs Compliant: Yes |Murata GRM188R60G476ME15D Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 20000 |
|
$0.1080 / $0.1140 | Buy Now |
DISTI #
490-13246-1-ND
|
DigiKey | CAP CER 47UF 4V X5R 0603 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
416354 In Stock |
|
$0.1105 / $0.4700 | Buy Now |
DISTI #
GRM188R60G476ME15D
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 uF, 4 V, ± 20%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: GRM188R60G476ME15D) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1367 | Buy Now |
DISTI #
81-GRM188R60G476ME5D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 47 uF 4 VDC 20% 0603 X5R RoHS: Compliant | 14896 |
|
$0.1050 / $0.4600 | Buy Now |
DISTI #
V72:2272_17546557
|
Arrow Electronics | Cap Ceramic 47uF 4V X5R 20% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2151 Container: Cut Strips | Americas - 8765 |
|
$0.1031 / $0.4414 | Buy Now |
DISTI #
E02:0323_09233392
|
Arrow Electronics | Cap Ceramic 47uF 4V X5R 20% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Date Code: 2410 | Europe - 4000 |
|
$0.0947 / $0.1057 | Buy Now |
|
Future Electronics | GRM Series 0603 47 uF 4 V ±20% X5R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 24000Reel |
|
$0.0971 / $0.1060 | Buy Now |
|
Future Electronics | GRM Series 0603 47 uF 4 V ±20% X5R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1010 / $0.1080 | Buy Now |
DISTI #
60637137
|
Verical | Cap Ceramic 47uF 4V X5R 20% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 58 Package Multiple: 1 Date Code: 2151 | Americas - 8765 |
|
$0.1031 / $0.2444 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM188R60G476ME15D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM188R60G476ME15D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 0603, CHIP, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for GRM188R60G476ME15D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM188R60G476ME15D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSASA168BB5476MRCA01 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GRM188R60G476ME15D vs MSASA168BB5476MRCA01 |
MLASA168BB5476MRCA01 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GRM188R60G476ME15D vs MLASA168BB5476MRCA01 |
GRM188R60G476ME01D | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | GRM188R60G476ME15D vs GRM188R60G476ME01D |