-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 5100pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), 0.033"T, -55º ~ +125ºC, 7" Reel/Paper Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ1669
|
Newark | Cap, 5100Pf, 50V, Mlcc, 0805 Rohs Compliant: Yes |Murata GRM2195C1H512JA01D Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10 |
|
$0.0460 / $0.0790 | Buy Now |
DISTI #
92AH5193
|
Newark | Cap, 5100Pf, 50V, Mlcc, 0805 Rohs Compliant: Yes |Murata GRM2195C1H512JA01D Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0320 | Buy Now |
DISTI #
490-1635-1-ND
|
DigiKey | CAP CER 5100PF 50V C0G/NP0 0805 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25423 In Stock |
|
$0.0310 / $0.2600 | Buy Now |
DISTI #
GRM2195C1H512JA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 5100 pF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: GRM2195C1H512JA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0256 / $0.0282 | Buy Now |
DISTI #
81-GRM2195C1H512JA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 5100 pF 50 VDC 5% 0805 C0G (NP0) RoHS: Compliant | 10869 |
|
$0.0250 / $0.1900 | Buy Now |
DISTI #
V72:2272_07256205
|
Arrow Electronics | Cap Ceramic 0.0051uF 50V C0G 5% Pad SMD 0805 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2110 Container: Cut Strips | Americas - 4072 |
|
$0.0357 / $0.1310 | Buy Now |
DISTI #
V36:1790_07256205
|
Arrow Electronics | Cap Ceramic 0.0051uF 50V C0G 5% Pad SMD 0805 125°C T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Date Code: 2404 | Americas - 4000 |
|
$0.0243 / $0.0353 | Buy Now |
|
Future Electronics | 0805 5.1 nF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0216 / $0.0243 | Buy Now |
|
Future Electronics | 0805 5.1 nF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0216 / $0.0246 | Buy Now |
DISTI #
78396955
|
Verical | Cap Ceramic 0.0051uF 50V C0G 5% Pad SMD 0805 125°C T/R Min Qty: 800 Package Multiple: 100 | Americas - 8000 |
|
$0.0409 / $0.1090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM2195C1H512JA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM2195C1H512JA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 5100pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), 0.033"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |