-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 100V, ±5%, C0G/NP0, 1206 (3216 mm), 0.033"T, -55º ~ +125ºC, 7" Reel/Paper Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ1674
|
Newark | Cap, 0.01Uf, 100V, Mlcc, 1206 Rohs Compliant: Yes |Murata GRM3195C2A103JA01D Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 900 |
|
$0.1340 / $0.2070 | Buy Now |
DISTI #
92AH5214
|
Newark | Cap, 0.01Uf, 100V, Mlcc, 1206 Rohs Compliant: Yes |Murata GRM3195C2A103JA01D Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0940 / $0.1020 | Buy Now |
DISTI #
490-6490-1-ND
|
DigiKey | CAP CER 10000PF 100V C0GNP0 1206 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19939 In Stock |
|
$0.0775 / $0.4300 | Buy Now |
DISTI #
GRM3195C2A103JA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 100 V, ± 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: GRM3195C2A103JA01D) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1031 | Buy Now |
DISTI #
81-GRM3195C2A103JA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.01 uF 100 VDC 5% 1206 C0G (NP0) RoHS: Compliant | 10106 |
|
$0.0760 / $0.4100 | Buy Now |
DISTI #
V36:1790_07261650
|
Arrow Electronics | Cap Ceramic 0.01uF 100V C0G 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Date Code: 2407 | Americas - 12000 |
|
$0.0745 / $0.0911 | Buy Now |
DISTI #
E02:0323_01076271
|
Arrow Electronics | Cap Ceramic 0.01uF 100V C0G 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks Date Code: 2412 | Europe - 4000 |
|
$0.0701 / $0.0858 | Buy Now |
DISTI #
V72:2272_07261650
|
Arrow Electronics | Cap Ceramic 0.01uF 100V C0G 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2021 Container: Cut Strips | Americas - 16 |
|
$0.0920 / $0.3274 | Buy Now |
|
Future Electronics | 1206 100 V 10000 pF ±5% Tolerance Monolithic Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 8000Reel |
|
$0.0837 / $0.0914 | Buy Now |
|
Future Electronics | 1206 100 V 10000 pF ±5% Tolerance Monolithic Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0706 / $0.0780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM3195C2A103JA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM3195C2A103JA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 100V, ±5%, C0G/NP0, 1206 (3216 mm), 0.033"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |