-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AJ4419
|
Newark | Cap, 470Pf, 1Kv, Mlcc, 1206 Rohs Compliant: Yes |Murata GRM31A5C3A471JWA1D Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1160 |
|
$0.1190 / $0.1850 | Buy Now |
DISTI #
490-16626-1-ND
|
DigiKey | CAP CER 470PF 1KV C0G/NP0 1206 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
388 In Stock |
|
$0.0639 / $0.3600 | Buy Now |
DISTI #
GRM31A5C3A471JWA1D
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 1000 V, ± 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: GRM31A5C3A471JWA1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0865 | Buy Now |
DISTI #
81-GRM31A5C3A471JW1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 470 pF 1 kVDC 5% 1206 C0G (NP0) RoHS: Compliant | 8106 |
|
$0.0620 / $0.3500 | Buy Now |
DISTI #
V72:2272_16313705
|
Arrow Electronics | Cap Ceramic 470pF 1000V C0G 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2414 Container: Cut Strips | Americas - 4000 |
|
$0.0612 / $0.3355 | Buy Now |
DISTI #
GRM31A5C3A471JWA1D
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 1000 V, ± 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: GRM31A5C3A471JWA1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0865 | Buy Now |
DISTI #
GRM31A5C3A471JWA1D
|
TME | Capacitor: ceramic, MLCC, 470pF, 1kV, C0G (NP0), ±5%, SMD, 1206 Min Qty: 10 | 4000 |
|
$0.0693 / $0.1650 | Buy Now |
DISTI #
GRM31A5C3A471JWA1D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 470 pF, 1000 V, � 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: GRM31A5C3A471JWA1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3784465RL
|
element14 Asia-Pacific | CAP, 470PF, 1KV, MLCC, 1206 RoHS: Compliant Min Qty: 100 Container: Reel | 1160 |
|
$0.0761 / $0.1204 | Buy Now |
DISTI #
3784465
|
element14 Asia-Pacific | CAP, 470PF, 1KV, MLCC, 1206 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 1160 |
|
$0.0761 / $0.1883 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM31A5C3A471JWA1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM31A5C3A471JWA1D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |