-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W5786
|
Newark | Multilayer Ceramic Capacitor, Grm Series, 82 Pf, - 5%, C0G/Np0, 1 Kv, 1206 [3216 Metric] Rohs Compliant: Yes |Murata GRM31A5C3A820JW01D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 897 |
|
$0.1540 / $0.2380 | Buy Now |
DISTI #
65AH7125
|
Newark | Cap, 82Pf, 1Kv, Mlcc, 1206 Rohs Compliant: Yes |Murata GRM31A5C3A820JW01D Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0840 / $0.0950 | Buy Now |
DISTI #
GRM31A5C3A820JW01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 82 pF, 1000 V, ± 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: GRM31A5C3A820JW01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0979 | Buy Now |
DISTI #
81-GRM31A5C3A820JW1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 82 pF 1 kVDC 5% 1206 C0G (NP0) RoHS: Compliant | 0 |
|
$0.0790 / $0.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0675 | Buy Now |
|
Bristol Electronics | 7407 |
|
RFQ | ||
DISTI #
GRM31A5C3A820JW01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 82 pF, 1000 V, ± 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: GRM31A5C3A820JW01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0979 | Buy Now |
DISTI #
GRM31A5C3A820JW01D
|
TME | Capacitor: ceramic, MLCC, 82pF, 1kV, C0G (NP0), ±5%, SMD, 1206 Min Qty: 4000 | 0 |
|
$0.0410 | RFQ |
DISTI #
GRM31A5C3A820JW01D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 82 pF, 1000 V, � 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: GRM31A5C3A820JW01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2218901RL
|
element14 Asia-Pacific | CAP, 82PF, 1 KV, 5%, C0G/NP0, 1206 RoHS: Compliant Min Qty: 100 Container: Reel | 907 |
|
$0.1138 / $0.1374 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM31A5C3A820JW01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM31A5C3A820JW01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |