Part Details for GRM31B5C3A681FWA1L by Murata Manufacturing Co Ltd
Overview of GRM31B5C3A681FWA1L by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM31B5C3A681FWA1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRM31B5C3A681FWA1LCT-ND
|
DigiKey | CAP CER 680PF 1KV C0G/NP0 1206 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
2950 In Stock |
|
$0.1002 / $0.4500 | Buy Now |
DISTI #
GRM31B5C3A681FWA1L
|
Avnet Americas | Multi-Layer Ceramic Capacitor 680pF 1kVDC C0G 1% 1206 Emboss T/R - Tape and Reel (Alt: GRM31B5C3A681FWA1L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1356 | Buy Now |
DISTI #
81-GRM31B5C3A681FW1L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 680 pF 1 kVDC 1% 1206 C0G (NP0) RoHS: Compliant | 1349 |
|
$0.0980 / $0.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0935 | Buy Now |
DISTI #
GRM31B5C3A681FWA1L
|
Avnet Americas | Multi-Layer Ceramic Capacitor 680pF 1kVDC C0G 1% 1206 Emboss T/R - Tape and Reel (Alt: GRM31B5C3A681FWA1L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1356 | Buy Now |
DISTI #
GRM31B5C3A681FWA1L
|
TME | Capacitor: ceramic, MLCC, 680pF, 1kV, C0G (NP0), ±1%, SMD, 1206 Min Qty: 3000 | 0 |
|
$0.0780 | RFQ |
DISTI #
GRM31B5C3A681FWA1L
|
Avnet Americas | Multi-Layer Ceramic Capacitor 680pF 1kVDC C0G 1% 1206 Emboss T/R - Tape and Reel (Alt: GRM31B5C3A681FWA1L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1356 | Buy Now |
DISTI #
4131479
|
Farnell | CAP, 680PF, 1KV, C0G / NP0, 1206 RoHS: Compliant Min Qty: 3000 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$0.1261 | Buy Now |
Part Details for GRM31B5C3A681FWA1L
GRM31B5C3A681FWA1L CAD Models
GRM31B5C3A681FWA1L Part Data Attributes
|
GRM31B5C3A681FWA1L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM31B5C3A681FWA1L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for GRM31B5C3A681FWA1L
This table gives cross-reference parts and alternative options found for GRM31B5C3A681FWA1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM31B5C3A681FWA1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCM31B5C3A681FX01L | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | GRM31B5C3A681FWA1L vs GCM31B5C3A681FX01L |
GCM31B5C3A681FX01K | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | GRM31B5C3A681FWA1L vs GCM31B5C3A681FX01K |