Part Details for GRM31BR72E223KW01L by Murata Manufacturing Co Ltd
Overview of GRM31BR72E223KW01L by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM31BR72E223KW01L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK4481
|
Newark | Cap, Mlcc, 0.022Uf, X7R, 250V, 1206 Rohs Compliant: Yes |Murata GRM31BR72E223KW01L Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0250 / $0.0420 | Buy Now |
DISTI #
97AK4480
|
Newark | Cap, Mlcc, 0.022Uf, X7R, 250V, 1206 Rohs Compliant: Yes |Murata GRM31BR72E223KW01L Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2320 / $0.5300 | Buy Now |
DISTI #
490-3536-1-ND
|
DigiKey | CAP CER 0.022UF 250V X7R 1206 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
212689 In Stock |
|
$0.1536 / $0.5100 | Buy Now |
DISTI #
GRM31BR72E223KW01L
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 250 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: GRM31BR72E223KW01L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1893 / $0.2089 | Buy Now |
DISTI #
81-GRM31BR72E223KW01
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.022 uF 250 VDC 10% 1206 X7R RoHS: Compliant | 147161 |
|
$0.1530 / $0.5100 | Buy Now |
|
Future Electronics | GRM Series 1206 0.022 uF 250 V X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 15000Reel |
|
$0.1500 / $0.1600 | Buy Now |
DISTI #
GRM31BR72E223KW01L
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.022 uF 250 VDC 10% 1206 X7R RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 12000 In Stock |
|
$0.1540 / $0.1630 | Buy Now |
DISTI #
GRM31BR72E223KW01L.
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 0.022uF 250volts X7R 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Cut Tape | Americas - 0 |
|
$0.4020 | Buy Now |
DISTI #
GRM31BR72E223KW01L
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 250 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: GRM31BR72E223KW01L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1893 / $0.2089 | Buy Now |
DISTI #
GRM31BR72E223KW01L
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 250 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: GRM31BR72E223KW01L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1893 / $0.2089 | Buy Now |
Part Details for GRM31BR72E223KW01L
GRM31BR72E223KW01L CAD Models
GRM31BR72E223KW01L Part Data Attributes
|
GRM31BR72E223KW01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM31BR72E223KW01L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for GRM31BR72E223KW01L
This table gives cross-reference parts and alternative options found for GRM31BR72E223KW01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM31BR72E223KW01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12062R223KCBB0D | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | YAGEO Corporation | GRM31BR72E223KW01L vs 12062R223KCBB0D |
222283155641 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | YAGEO Corporation | GRM31BR72E223KW01L vs 222283155641 |
SH31B223K251CG | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | GRM31BR72E223KW01L vs SH31B223K251CG |