Part Details for GRM31BR73A681KW01L by Murata Manufacturing Co Ltd
Overview of GRM31BR73A681KW01L by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM31BR73A681KW01L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK4541
|
Newark | Cap, Mlcc, 680Pf, X7R, 1Kvdc, 1206 Rohs Compliant: Yes |Murata GRM31BR73A681KW01L Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0270 / $0.0450 | Buy Now |
DISTI #
97AK4540
|
Newark | Cap, Mlcc, 680Pf, X7R, 1Kvdc, 1206 Rohs Compliant: Yes |Murata GRM31BR73A681KW01L Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3280 / $0.6860 | Buy Now |
DISTI #
490-17858-1-ND
|
DigiKey | CAP CER 680PF 1KV X7R 1206 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2900 In Stock |
|
$0.1496 / $0.6600 | Buy Now |
DISTI #
GRM31BR73A681KW01L
|
Avnet Americas | Multilayer Ceramic Capacitor, 680 pF, 1000 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: GRM31BR73A681KW01L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1657 / $0.1829 | Buy Now |
DISTI #
81-GRM31BR73A681KW1L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 680 pF 1 kVDC 10% 1206 X7R RoHS: Compliant | 2932 |
|
$0.1450 / $0.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1345 | Buy Now |
DISTI #
GRM31BR73A681KW01L
|
Avnet Americas | Multilayer Ceramic Capacitor, 680 pF, 1000 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: GRM31BR73A681KW01L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1657 / $0.1829 | Buy Now |
DISTI #
GRM31BR73A681KW01L
|
Avnet Americas | Multilayer Ceramic Capacitor, 680 pF, 1000 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: GRM31BR73A681KW01L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1657 / $0.1829 | Buy Now |
DISTI #
GRM31BR73A681KW01L
|
Avnet Abacus | Multilayer Ceramic Capacitor, 680 pF, 1000 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: GRM31BR73A681KW01L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
4360561
|
element14 Asia-Pacific | CAP, MLCC, 680PF, X7R, 1KVDC, 1206 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.0345 / $0.0727 | Buy Now |
Part Details for GRM31BR73A681KW01L
GRM31BR73A681KW01L CAD Models
GRM31BR73A681KW01L Part Data Attributes
|
GRM31BR73A681KW01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM31BR73A681KW01L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for GRM31BR73A681KW01L
This table gives cross-reference parts and alternative options found for GRM31BR73A681KW01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM31BR73A681KW01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CF316X7R681K1000AL | CAPACITOR, CERAMIC, MULTILAYER, 1000 V, X7R, 0.00068 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | GRM31BR73A681KW01L vs CF316X7R681K1000AL |
CF316X7R681K1000AL | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KYOCERA Corporation | GRM31BR73A681KW01L vs CF316X7R681K1000AL |
C3216X7R681KPCS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.00068uF, 1206 | Darfon Corporation | GRM31BR73A681KW01L vs C3216X7R681KPCS |
225600145621 | Ceramic Capacitor, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.00068uF, 1206 | YAGEO Corporation | GRM31BR73A681KW01L vs 225600145621 |
C3216X7R681KPPS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.00068uF, 1206 | Darfon Corporation | GRM31BR73A681KW01L vs C3216X7R681KPPS |
225600195621 | Ceramic Capacitor, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.00068uF, 1206 | YAGEO Corporation | GRM31BR73A681KW01L vs 225600195621 |
CF316X7R681K1000AT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KYOCERA Corporation | GRM31BR73A681KW01L vs CF316X7R681K1000AT |
12062R681KEBB0D | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | GRM31BR73A681KW01L vs 12062R681KEBB0D |
C3216X7R681KPWS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.00068uF, 1206 | Darfon Corporation | GRM31BR73A681KW01L vs C3216X7R681KPWS |
12062R681KEBF0D | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | GRM31BR73A681KW01L vs 12062R681KEBF0D |