Part Details for GRM32E5C3A153FWAAK by Murata Manufacturing Co Ltd
Overview of GRM32E5C3A153FWAAK by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM32E5C3A153FWAAK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRM32E5C3A153FWAAKCT-ND
|
DigiKey | CAP CER 0.015UF 1KV C0G/NP0 1210 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3980 In Stock |
|
$1.1474 / $3.0600 | Buy Now |
DISTI #
GRM32E5C3A153FWAAK
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.015 uF, 1000 VDC, ± 1%, C0G, 1210 [3225 Metric] - Tape and Reel (Alt: GRM32E5C3A153FWAAK) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.5845 | Buy Now |
DISTI #
81-GRM32E5CA153FWAAK
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.015 uF 1 kVDC 1% 1210 C0G (NP0) RoHS: Compliant | 0 |
|
$1.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$1.1000 | Buy Now |
DISTI #
GRM32E5C3A153FWAAK
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.015 uF, 1000 VDC, ± 1%, C0G, 1210 [3225 Metric] - Tape and Reel (Alt: GRM32E5C3A153FWAAK) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.5845 | Buy Now |
DISTI #
GRM32E5C3A153FWAAK
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.015 uF, 1000 VDC, ± 1%, C0G, 1210 [3225 Metric] - Tape and Reel (Alt: GRM32E5C3A153FWAAK) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.5845 | Buy Now |
Part Details for GRM32E5C3A153FWAAK
GRM32E5C3A153FWAAK CAD Models
GRM32E5C3A153FWAAK Part Data Attributes
|
GRM32E5C3A153FWAAK
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM32E5C3A153FWAAK
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 1% +Tol, 1% -Tol, C0G, 0.015uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for GRM32E5C3A153FWAAK
This table gives cross-reference parts and alternative options found for GRM32E5C3A153FWAAK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM32E5C3A153FWAAK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCM32E5C3A153FX0AL | Chip Multilayer Ceramic Capacitors for Automotive | Murata Manufacturing Co Ltd | GRM32E5C3A153FWAAK vs GCM32E5C3A153FX0AL |
GRM32E5C3A153FWAAL | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 1% +Tol, 1% -Tol, C0G, 0.015uF, Surface Mount, 1210, CHIP | Murata Manufacturing Co Ltd | GRM32E5C3A153FWAAK vs GRM32E5C3A153FWAAL |
GCM32E5C3A153FX0AK | Chip Multilayer Ceramic Capacitors for Automotive | Murata Manufacturing Co Ltd | GRM32E5C3A153FWAAK vs GCM32E5C3A153FX0AK |