Part Details for GRM32E5C3A153GWAAL by Murata Manufacturing Co Ltd
Overview of GRM32E5C3A153GWAAL by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for GRM32E5C3A153GWAAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRM32E5C3A153GWAALCT-ND
|
DigiKey | CAP CER 0.015UF 1KV C0G/NP0 1210 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.5972 / $1.7500 | Buy Now |
DISTI #
GRM32E5C3A153GWAAL
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.015 uF, 1000 VDC, ± 2%, C0G, 1210 [3225 Metric] - Tape and Reel (Alt: GRM32E5C3A153GWAAL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.8088 | Buy Now |
DISTI #
81-GRM32E5CA153GWAAL
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.015 uF 1 kVDC 2% 1210 C0G (NP0) RoHS: Compliant | 0 |
|
$0.5740 / $1.7000 | Order Now |
|
Future Electronics | General Up to 125°C Reflow soldering RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6200 / $0.6550 | Buy Now |
DISTI #
GRM32E5C3A153GWAAL
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.015 uF, 1000 VDC, ± 2%, C0G, 1210 [3225 Metric] - Tape and Reel (Alt: GRM32E5C3A153GWAAL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.8088 | Buy Now |
DISTI #
GRM32E5C3A153GWAAL
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.015 uF, 1000 VDC, ± 2%, C0G, 1210 [3225 Metric] - Tape and Reel (Alt: GRM32E5C3A153GWAAL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.8088 | Buy Now |
Part Details for GRM32E5C3A153GWAAL
GRM32E5C3A153GWAAL CAD Models
GRM32E5C3A153GWAAL Part Data Attributes
|
GRM32E5C3A153GWAAL
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM32E5C3A153GWAAL
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |