-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-1882-1-ND
|
DigiKey | CAP CER 22UF 16V X5R 1210 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
429965 In Stock |
|
$0.5066 / $1.0900 | Buy Now |
DISTI #
GRM32ER61C226KE20L
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 16 V, ± 10%, X5R, 1210 [3225 Metric] - Tape and Reel (Alt: GRM32ER61C226KE20L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 9000 |
|
$0.6242 / $0.6890 | Buy Now |
DISTI #
81-GRM32ER61C226KE20
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF 16 VDC 10% 1210 X5R RoHS: Compliant | 44542 |
|
$0.5070 / $1.0900 | Buy Now |
DISTI #
V72:2272_07265517
|
Arrow Electronics | Cap Ceramic 22uF 16V X5R 10% Pad SMD 1210 85°C T/R RoHS: Compliant Min Qty: 169 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1829 Container: Cut Strips | Americas - 1412 |
|
$0.4996 / $0.5920 | Buy Now |
|
Future Electronics | 1210 22 uF 16 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Reel | 2000Reel |
|
$0.5150 / $0.5700 | Buy Now |
DISTI #
77354149
|
Verical | Cap Ceramic 22uF 16V X5R 10% Pad SMD 1210 85°C T/R RoHS: Compliant Min Qty: 420 Package Multiple: 10 | Americas - 7890 |
|
$0.1766 / $0.2017 | Buy Now |
DISTI #
58151439
|
Verical | Cap Ceramic 22uF 16V X5R 10% Pad SMD 1210 85°C T/R RoHS: Compliant Min Qty: 169 Package Multiple: 1 Date Code: 1829 | Americas - 1412 |
|
$0.4996 / $0.5920 | Buy Now |
|
Bristol Electronics | 9610 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 22uf, 16V, 10±%, X5R Temp Coef. | 440 |
|
$0.4750 / $1.1400 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 22uf, 16V, 10±%, X5R Temp Coef. | 4000 |
|
$0.3290 / $0.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM32ER61C226KE20L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM32ER61C226KE20L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for GRM32ER61C226KE20L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM32ER61C226KE20L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASE32MSB5226KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | GRM32ER61C226KE20L vs MCASE32MSB5226KPNA01 |
CM32X5R226K16AT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KYOCERA Corporation | GRM32ER61C226KE20L vs CM32X5R226K16AT |