Part Details for GRM32MR72A473JA01K by Murata Manufacturing Co Ltd
Overview of GRM32MR72A473JA01K by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for GRM32MR72A473JA01K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRM32MR72A473JA01KTR-ND
|
DigiKey | CAP CER 47000PF 100V X7R 1210 Min Qty: 10000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2001 | Buy Now |
DISTI #
GRM32MR72A473JA01K
|
Avnet Americas | CAP 0.047UF 100VDC X7R 5% SMD 1210 EMBOSSED TAPE - Tape and Reel (Alt: GRM32MR72A473JA01K) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2389 / $0.2504 | Buy Now |
DISTI #
81-GRM32MR72A473JA1K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.047 uF 100 VDC 5% 1210 X7R RoHS: Compliant | 0 |
|
$0.1880 / $0.1890 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.1799 | Buy Now |
DISTI #
GRM32MR72A473JA01K
|
Avnet Americas | CAP 0.047UF 100VDC X7R 5% SMD 1210 EMBOSSED TAPE - Tape and Reel (Alt: GRM32MR72A473JA01K) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2389 / $0.2504 | Buy Now |
DISTI #
GRM32MR72A473JA01K
|
Avnet Americas | CAP 0.047UF 100VDC X7R 5% SMD 1210 EMBOSSED TAPE - Tape and Reel (Alt: GRM32MR72A473JA01K) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2389 / $0.2504 | Buy Now |
Part Details for GRM32MR72A473JA01K
GRM32MR72A473JA01K CAD Models
GRM32MR72A473JA01K Part Data Attributes
|
GRM32MR72A473JA01K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM32MR72A473JA01K
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 100V, ±5%, X7R, 1210 (3225 mm), 0.045"T, -55º ~ +125ºC, 13" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |