Part Details for GRM32QR73A682KW01K by Murata Manufacturing Co Ltd
Overview of GRM32QR73A682KW01K by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for GRM32QR73A682KW01K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK3767
|
Newark | Cap, Mlcc, 6800Pf, X7R, 1Kvdc, 1210 Rohs Compliant: Yes |Murata GRM32QR73A682KW01K Min Qty: 8000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0550 / $0.0970 | Buy Now |
DISTI #
94AK3766
|
Newark | Cap, Mlcc, 6800Pf, X7R, 1Kvdc, 1210 Rohs Compliant: Yes |Murata GRM32QR73A682KW01K Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1620 / $0.3730 | Buy Now |
DISTI #
4361896
|
Farnell | CAP, MLCC, 6800PF, X7R, 1KVDC, 1210 RoHS: Compliant Min Qty: 8000 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$0.0766 | Buy Now |
Part Details for GRM32QR73A682KW01K
GRM32QR73A682KW01K CAD Models
GRM32QR73A682KW01K Part Data Attributes
|
GRM32QR73A682KW01K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM32QR73A682KW01K
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |