Part Details for GRM32QR73A682KW01L by Murata Manufacturing Co Ltd
Overview of GRM32QR73A682KW01L by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for GRM32QR73A682KW01L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK3769
|
Newark | Cap, Mlcc, 6800Pf, X7R, 1Kvdc, 1210 Rohs Compliant: Yes |Murata GRM32QR73A682KW01L Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0550 / $0.0970 | Buy Now |
DISTI #
94AK3768
|
Newark | Cap, Mlcc, 6800Pf, X7R, 1Kvdc, 1210 Rohs Compliant: Yes |Murata GRM32QR73A682KW01L Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5910 / $1.0500 | Buy Now |
DISTI #
490-3499-1-ND
|
DigiKey | CAP CER 6800PF 1KV X7R 1210 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3135 In Stock |
|
$0.3006 / $1.0100 | Buy Now |
DISTI #
GRM32QR73A682KW01L
|
Avnet Americas | Multilayer Ceramic Capacitor, 6800 pF, 1000 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: GRM32QR73A682KW01L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3450 / $0.3808 | Buy Now |
DISTI #
81-GRM32QR73A682KL
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6800 pF 1 kVDC 10% 1210 X7R RoHS: Compliant | 0 |
|
$0.2990 / $0.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2800 | Buy Now |
DISTI #
GRM32QR73A682KW01L
|
Avnet Americas | Multilayer Ceramic Capacitor, 6800 pF, 1000 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: GRM32QR73A682KW01L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3450 / $0.3808 | Buy Now |
DISTI #
GRM32QR73A682KW01L
|
Avnet Americas | Multilayer Ceramic Capacitor, 6800 pF, 1000 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: GRM32QR73A682KW01L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3450 / $0.3808 | Buy Now |
DISTI #
GRM32QR73A682KW01L
|
Avnet Abacus | Multilayer Ceramic Capacitor, 6800 pF, 1000 V, � 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: GRM32QR73A682KW01L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
4360507
|
element14 Asia-Pacific | CAP, MLCC, 6800PF, X7R, 1KVDC, 1210 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.0793 / $0.1666 | Buy Now |
Part Details for GRM32QR73A682KW01L
GRM32QR73A682KW01L CAD Models
GRM32QR73A682KW01L Part Data Attributes
|
GRM32QR73A682KW01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM32QR73A682KW01L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |