Part Details for GRM42-6Y5V105Z025BL by Murata Manufacturing Co Ltd
Overview of GRM42-6Y5V105Z025BL by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM42-6Y5V105Z025BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 25 V, Y5V, 1 uF, SURFACE MOUNT, 1206 | 2924 |
|
$0.0576 / $0.1280 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 25 V, Y5V, 1 uF, SURFACE MOUNT, 1206 | 12597 |
|
$0.7500 / $2.5000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 271 |
|
$0.2800 / $0.4200 | Buy Now |
|
Perfect Parts Corporation | 1379 |
|
RFQ |
Part Details for GRM42-6Y5V105Z025BL
GRM42-6Y5V105Z025BL CAD Models
GRM42-6Y5V105Z025BL Part Data Attributes:
|
GRM42-6Y5V105Z025BL
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM42-6Y5V105Z025BL
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GRM42-6Y5V105Z025BL
This table gives cross-reference parts and alternative options found for GRM42-6Y5V105Z025BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM42-6Y5V105Z025BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206Y105Z250NM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 1206, CHIP | Knowles Capacitors | GRM42-6Y5V105Z025BL vs 1206Y105Z250NM |
T1206F105ZCT | Ceramic Capacitor, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | GRM42-6Y5V105Z025BL vs T1206F105ZCT |
1206Y5V105Z1F2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 1206, CHIP | Presidio Components Inc | GRM42-6Y5V105Z025BL vs 1206Y5V105Z1F2 |
250R18Y105ZV6E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 1206, CHIP | Johanson Dielectrics Inc | GRM42-6Y5V105Z025BL vs 250R18Y105ZV6E |
GMC31Y5V105Z25NTTLF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | GRM42-6Y5V105Z025BL vs GMC31Y5V105Z25NTTLF |
1206Y5V105Z1NGB | CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 1uF, SURFACE MOUNT, 1206, CHIP | Presidio Components Inc | GRM42-6Y5V105Z025BL vs 1206Y5V105Z1NGB |
250R18Y105ZV6 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 1206, CHIP | Johanson Dielectrics Inc | GRM42-6Y5V105Z025BL vs 250R18Y105ZV6 |
1206Y5V105Z1NT64 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 1206, CHIP | Presidio Components Inc | GRM42-6Y5V105Z025BL vs 1206Y5V105Z1NT64 |
1206Y5V105Z1P4 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 1206, CHIP | Presidio Components Inc | GRM42-6Y5V105Z025BL vs 1206Y5V105Z1P4 |
1206Y5V105Z1P1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 1206, CHIP | Presidio Components Inc | GRM42-6Y5V105Z025BL vs 1206Y5V105Z1P1 |