-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 25V, ±10%, X7R, 1812 (4532 mm), 0.098"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 85 |
|
$1.4062 / $2.2500 | Buy Now |
|
Bristol Electronics | 1392 |
|
RFQ | ||
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 25V, 10%, X7R, 15% TC, 4.7UF, SURFACE MOUNT, 1812 | 400 |
|
$0.8900 / $2.7384 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 25V, 10%, X7R, 15% TC, 4.7UF, SURFACE MOUNT, 1812 | 68 |
|
$1.1250 / $3.0000 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 25V, 10%, X7R, 15% TC, 4.7UF, SURFACE MOUNT, 1812 | 1113 |
|
$1.2323 / $3.2860 | Buy Now |
DISTI #
GRM43ER71E475KA01L
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4.7 uF, 25 V, � 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: GRM43ER71E475KA01L) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 800 |
|
$2.7500 / $4.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM43ER71E475KA01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM43ER71E475KA01L
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 25V, ±10%, X7R, 1812 (4532 mm), 0.098"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 1812 | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for GRM43ER71E475KA01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM43ER71E475KA01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812B475K250ST | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1812, CHIP | Fenghua (HK) Electronics Ltd | GRM43ER71E475KA01L vs 1812B475K250ST |
1812B475K250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1812, CHIP | Fenghua (HK) Electronics Ltd | GRM43ER71E475KA01L vs 1812B475K250CT |
1812B475K250C | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1812, CHIP | Fenghua (HK) Electronics Ltd | GRM43ER71E475KA01L vs 1812B475K250C |