-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S9011E-05-ND
|
DigiKey | CONN HEADER SMD 5POS 1.27MM Min Qty: 1 Lead time: 11 Weeks Container: Tube |
32394 In Stock |
|
$0.2613 / $0.5900 | Buy Now |
|
Future Electronics | 5 Positions Single Row 1.27 mm Pitch SMT Pin Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Tube | 1964Tube |
|
$0.2950 / $0.3600 | Buy Now |
|
New Advantage Corporation | 5 Positions Single Row 1.27 mm Pitch SMT Pin Header RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.3933 / $0.4214 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRPB051VWTC-RC
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
GRPB051VWTC-RC
Sullins Connector Solutions
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Sullins | |
Body Breadth | 0.084 inch | |
Body Depth | 0.083 inch | |
Body Length | 0.25 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.794 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for GRPB051VWTC-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRPB051VWTC-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMH100-LPSE-S05-ST-BK | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator | Sullins Connector Solutions | GRPB051VWTC-RC vs SMH100-LPSE-S05-ST-BK |
40-3051-955 | HEADER CONNECTOR,HYBRID,RECEPT,220+40 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | GRPB051VWTC-RC vs 40-3051-955 |
A0800WR-S-05D01 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | GRPB051VWTC-RC vs A0800WR-S-05D01 |
359-1-005-0-T-XS0-2130 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Wire Wrap Terminal | MPE-Garry GmbH | GRPB051VWTC-RC vs 359-1-005-0-T-XS0-2130 |
STL11-0470VAGT-10-05C/TRU | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | GRPB051VWTC-RC vs STL11-0470VAGT-10-05C/TRU |
3976S0500GT | Board Connector, 5 Contact(s), 1 Row(s), Male, 0.156 inch Pitch, Crimp Terminal, Locking, Receptacle | Leoco USA Corp | GRPB051VWTC-RC vs 3976S0500GT |
BH-R-05 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle | Morethanall Co Ltd | GRPB051VWTC-RC vs BH-R-05 |
576-1-005-X-KS0 | Board Connector, 5 Contact(s), 1 Row(s), Male, 0.165 inch Pitch, Crimp Terminal, Latch | MPE-Garry GmbH | GRPB051VWTC-RC vs 576-1-005-X-KS0 |
0705519039 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | Molex | GRPB051VWTC-RC vs 0705519039 |
C2523WV2-5P | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, White Insulator, Receptacle | Jowle Technology Co Ltd | GRPB051VWTC-RC vs C2523WV2-5P |