Part Details for GRT033C81C104KE01J by Murata Manufacturing Co Ltd
Overview of GRT033C81C104KE01J by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRT033C81C104KE01J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRT033C81C104KE01JCT-ND
|
DigiKey | CAP CER 0.1UF 16V X6S 0201 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
131378 In Stock |
|
$0.0046 / $0.1000 | Buy Now |
DISTI #
GRT033C81C104KE01J
|
Avnet Americas | Multi-Layer Ceramic Capacitor 0.1uF 16VDC X6S 10% 0201 Paper T/R - Tape and Reel (Alt: GRT033C81C104KE01J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0064 | Buy Now |
DISTI #
81-GRT033C81C104KE1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 16 VDC 10% 0201 X6S AEC-Q200 RoHS: Compliant | 85637 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Container: Reel | 0Reel |
|
$0.0045 | Buy Now |
DISTI #
GRT033C81C104KE01J
|
Avnet Americas | Multi-Layer Ceramic Capacitor 0.1uF 16VDC X6S 10% 0201 Paper T/R - Tape and Reel (Alt: GRT033C81C104KE01J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0064 | Buy Now |
DISTI #
GRT033C81C104KE01J
|
Avnet Americas | Multi-Layer Ceramic Capacitor 0.1uF 16VDC X6S 10% 0201 Paper T/R - Tape and Reel (Alt: GRT033C81C104KE01J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0064 | Buy Now |
DISTI #
4131623
|
Farnell | CAP, 0.1UF, X6S, 16V, 0201 RoHS: Compliant Min Qty: 50000 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$0.0050 | Buy Now |
Part Details for GRT033C81C104KE01J
GRT033C81C104KE01J CAD Models
GRT033C81C104KE01J Part Data Attributes
|
GRT033C81C104KE01J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRT033C81C104KE01J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 0201, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GRT033C81C104KE01J
This table gives cross-reference parts and alternative options found for GRT033C81C104KE01J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRT033C81C104KE01J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSASE063AC6104KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | GRT033C81C104KE01J vs MSASE063AC6104KFNA01 |
CC0201KRX6S7BB104 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 0201, CHIP | YAGEO Corporation | GRT033C81C104KE01J vs CC0201KRX6S7BB104 |
MLASE063AC6104KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | GRT033C81C104KE01J vs MLASE063AC6104KFNA01 |