-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0402 (1005M) X5R (EIA) 6.3Vdc 10μF±20%
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRT155R60J106ME13JCT-ND
|
DigiKey | CAP CER 10UF 6.3V X5R 0402 Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
68236 In Stock |
|
$0.0531 / $0.3500 | Buy Now |
DISTI #
GRT155R60J106ME13J
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 6.3 VDC, ± 20%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: GRT155R60J106ME13J) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0692 | Buy Now |
DISTI #
81-GRT155R60J106ME13
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 10uF 6.3VDC 20% X5R AEC-Q200 RoHS: Compliant | 73052 |
|
$0.0520 / $0.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 Container: Reel | 0Reel |
|
$0.0499 | Buy Now |
DISTI #
GRT155R60J106ME13J
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 6.3 VDC, ± 20%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: GRT155R60J106ME13J) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0692 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRT155R60J106ME13J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRT155R60J106ME13J
Murata Manufacturing Co Ltd
0402 (1005M) X5R (EIA) 6.3Vdc 10μF±20%
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for GRT155R60J106ME13J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRT155R60J106ME13J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM155R60J106ME44J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GRT155R60J106ME13J vs GRM155R60J106ME44J |
GRT155R60J106ME13D | 0402 (1005M) X5R (EIA) 6.3Vdc 10μF±20% | Murata Manufacturing Co Ltd | GRT155R60J106ME13J vs GRT155R60J106ME13D |
CS1005X5R106M6R3NR | Ceramic Capacitor, Ceramic, | Samwha Electronics | GRT155R60J106ME13J vs CS1005X5R106M6R3NR |