-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 0.0018uF, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRT2165C2A182JA02DCT-ND
|
DigiKey | CAP CER 1800PF 100V C0G/NP0 0805 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3779 In Stock |
|
$0.0125 / $0.1300 | Buy Now |
DISTI #
GRT2165C2A182JA02D
|
Avnet Americas | Multi-Layer Ceramic Capacitor 0.0018uF 100VDC C0G 5% 0805 Paper T/R - Tape and Reel (Alt: GRT2165C2A182JA02D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0149 / $0.0165 | Buy Now |
DISTI #
81-GRT2165C2A182JA2D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1800 pF 100 VDC 5% 0805 C0G (NP0) AEC-Q200 RoHS: Compliant | 9668 |
|
$0.0150 / $0.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0122 | Buy Now |
DISTI #
GRT2165C2A182JA02D
|
Avnet Americas | Multi-Layer Ceramic Capacitor 0.0018uF 100VDC C0G 5% 0805 Paper T/R - Tape and Reel (Alt: GRT2165C2A182JA02D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0149 / $0.0165 | Buy Now |
DISTI #
GRT2165C2A182JA02D
|
Avnet Americas | Multi-Layer Ceramic Capacitor 0.0018uF 100VDC C0G 5% 0805 Paper T/R - Tape and Reel (Alt: GRT2165C2A182JA02D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0149 / $0.0165 | Buy Now |
DISTI #
3786236
|
Farnell | CAP, AEC-Q200, 1800PF, 100V, MLCC, 0805 RoHS: Compliant Min Qty: 4000 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$0.0225 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRT2165C2A182JA02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRT2165C2A182JA02D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 0.0018uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for GRT2165C2A182JA02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRT2165C2A182JA02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRT2165C2A182JA02J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 0.0018uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | GRT2165C2A182JA02D vs GRT2165C2A182JA02J |