Part Details for GRT21BR61H225KE13L by Murata Manufacturing Co Ltd
Overview of GRT21BR61H225KE13L by Murata Manufacturing Co Ltd
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for GRT21BR61H225KE13L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-12392-1-ND
|
DigiKey | CAP CER 2.2UF 50V X5R 0805 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
109353 In Stock |
|
$0.1902 / $0.6400 | Buy Now |
DISTI #
GRT21BR61H225KE13L
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 50 V, ± 10%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: GRT21BR61H225KE13L) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2346 | Buy Now |
DISTI #
81-GRT21BR61H225KE3L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2 uF 50 VDC 10% 0805 X5R AEC-Q200 RoHS: Compliant | 26050 |
|
$0.1760 / $0.5600 | Buy Now |
DISTI #
V72:2272_07266052
|
Arrow Electronics | Cap Ceramic 2.2uF 50V X5R 10% Pad SMD 0805 85°C Automotive AEC-Q200 T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2118 Container: Cut Strips | Americas - 17238 |
|
$0.1991 / $0.2141 | Buy Now |
DISTI #
V36:1790_07266052
|
Arrow Electronics | Cap Ceramic 2.2uF 50V X5R 10% Pad SMD 0805 85°C Automotive AEC-Q200 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Date Code: 2336 | Americas - 6000 |
|
$0.1609 / $0.1971 | Buy Now |
|
Future Electronics | 0805 2.2 uF 50 V ±10% Tolerance X5R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 21000Reel |
|
$0.1670 / $0.1780 | Buy Now |
|
Future Electronics | 0805 2.2 uF 50 V ±10% Tolerance X5R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1670 / $0.1780 | Buy Now |
DISTI #
57375984
|
Verical | Cap Ceramic 2.2uF 50V X5R 10% Pad SMD 0805 85°C Automotive AEC-Q200 T/R Min Qty: 38 Package Multiple: 1 Date Code: 2118 | Americas - 17238 |
|
$0.1991 / $0.2108 | Buy Now |
DISTI #
70814862
|
Verical | Cap Ceramic 2.2uF 50V X5R 10% Pad SMD 0805 85°C Automotive AEC-Q200 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2336 | Americas - 6000 |
|
$0.1609 / $0.1971 | Buy Now |
DISTI #
78463675
|
Verical | Cap Ceramic 2.2uF 50V X5R 10% Pad SMD 0805 85°C Automotive AEC-Q200 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2405 | Americas - 3000 |
|
$0.2991 | Buy Now |
Part Details for GRT21BR61H225KE13L
GRT21BR61H225KE13L CAD Models
GRT21BR61H225KE13L Part Data Attributes:
|
GRT21BR61H225KE13L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRT21BR61H225KE13L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |