Part Details for GRT31CC8YA106ME01L by Murata Manufacturing Co Ltd
Overview of GRT31CC8YA106ME01L by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for GRT31CC8YA106ME01L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-12425-1-ND
|
DigiKey | CAP CER 10UF 35V X6S 1206 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
163930 In Stock |
|
$0.0886 / $0.4900 | Buy Now |
DISTI #
GRT31CC8YA106ME01L
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 35 V, ± 20%, X6S, 1206 [3216 Metric] - Tape and Reel (Alt: GRT31CC8YA106ME01L) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
81-GRT31CC8YA106ME1L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 35 VDC 20% 1206 X6S AEC-Q200 | 15015 |
|
$0.1080 / $0.4700 | Buy Now |
DISTI #
V72:2272_07266085
|
Arrow Electronics | Cap Ceramic 10uF 35V X6S 20% Pad SMD 1206 105°C Automotive AEC-Q200 T/R Min Qty: 718 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2112 Container: Cut Strips | Americas - 1380 |
|
$0.0886 / $0.1392 | Buy Now |
DISTI #
54967589
|
Verical | Cap Ceramic 10uF 35V X6S 20% Pad SMD 1206 105°C Automotive AEC-Q200 T/R Min Qty: 718 Package Multiple: 1 Date Code: 2112 | Americas - 1380 |
|
$0.0886 / $0.1392 | Buy Now |
DISTI #
GRT31CC8YA106ME01L
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 35 VDC 20% 1206 X6S AEC-Q200 pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
Buy Now |
Part Details for GRT31CC8YA106ME01L
GRT31CC8YA106ME01L CAD Models
GRT31CC8YA106ME01L Part Data Attributes
|
GRT31CC8YA106ME01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRT31CC8YA106ME01L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |