Part Details for GS-113-0512 by CW Industries
Overview of GS-113-0512 by CW Industries
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for GS-113-0512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SW102-ND
|
DigiKey | SWITCH SLIDE DPDT 500MA 125V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
4959 In Stock |
|
$1.8125 / $3.5100 | Buy Now |
DISTI #
629-GS1130512
|
Mouser Electronics | Slide Switches DPDT 125VAC/VDC .5A RoHS: Compliant | 683 |
|
$1.8800 / $3.5100 | Buy Now |
DISTI #
72074228
|
RS | Slide Switch, G Series, DPDT, ON-ON, Micro-Mini,0.187 Actuator,0.5A,125VAC/DC, Press | CW Industries GS-113-0512 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0600 / $2.1600 | RFQ |
|
Onlinecomponents.com | Slide Switch - DPDT - On-On - 500mA 125VAC/DC - 4.75mm Standard Actuator - 2.67mm Switch Travel - Press-Fit Termination - Panel Mount. |
1410 In Stock |
|
$1.8800 / $2.8600 | Buy Now |
|
Quest Components | SWITCH SLIDE DPDT 0.5A BLACK | 9 |
|
$18.0000 / $20.2500 | Buy Now |
DISTI #
000000000005831662
|
Sager | Slide Switches DPDT 125VAC/VDC .5A Min Qty: 1 | 0 |
|
$2.0600 / $2.5400 | Buy Now |
|
Master Electronics | Slide Switch - DPDT - On-On - 500mA 125VAC/DC - 4.75mm Standard Actuator - 2.67mm Switch Travel - Press-Fit Termination - Panel Mount. |
1410 In Stock |
|
$1.8800 / $2.8600 | Buy Now |
Part Details for GS-113-0512
GS-113-0512 CAD Models
GS-113-0512 Part Data Attributes:
|
GS-113-0512
CW Industries
Buy Now
Datasheet
|
Compare Parts:
GS-113-0512
CW Industries
Slide Switch, 1 Positions, DPDT, On-on, 0.5A, 125VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | CW Industries | |
Actuator Color | BLACK | |
Actuator Length | 0.203 inch | |
Actuator Material | NYLON | |
Actuator Type | SLIDE | |
Body Breadth | 7.9248 mm | |
Body Height | 5.3848 mm | |
Body Length or Diameter | 9.652 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 0.5A@125VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@125VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Electrical Life | 10000 Cycle(s) | |
Housing Material | COLD ROLLED STEEL | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 1 | |
Operating Temperature-Max | 104 °C | |
PCB Hole Count | 6 | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.143 inch | |
Terminal Material | COPPER | |
Termination Type | SOLDER |