Part Details for GS-630T by Global Specialties
Overview of GS-630T by Global Specialties
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS-630T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56T0991
|
Newark | Solderless Breadboard, Breadboard Type:Breadboard Terminal Strip, Total Number Of Tie Points:630Tie Points, No. Of Distribution Strips/Buses:-, No. Of Terminal Strips:1 Terminal Strip, Board Dimensions (L X W) - Metric:165Mm X 35Mmrohs Compliant: Yes |Global Specialties GS-630T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3500 | Buy Now |
DISTI #
BKGS-630T-ND
|
DigiKey | BREADBRD TERM STRIP 6.50X1.38" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0000 | Buy Now |
DISTI #
510-GS-630T
|
Mouser Electronics | PCBs & Breadboards 630 Tie Pts Transparent Breadbrd RoHS: Compliant | 0 |
|
$7.0000 | Order Now |
DISTI #
70156550
|
RS | SOLDERLESS BREADBOARD, 630 TIE-POINTS, TRANSPARENT, ROHS | Global Specialties GS-630T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.0800 / $11.0900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.6200 / $6.9800 | Buy Now |
DISTI #
42060.1
|
Techni-Tool, Inc. | Global Specialties GS-630T Solderless Breadboard, 630 Tie Points, Transparent, 6.5" x 1.375" x 0.33", GS Series | 0 |
|
$7.0000 | Buy Now |
DISTI #
42060.1
|
TestEquity LLC | Global Specialties GS-630T Solderless Breadboard, 630 Tie Points, Transparent, 6.5" x 1.375" x 0.33", GS Series | 0 |
|
$7.0000 | Buy Now |