-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Line Equalizer, QFN-40
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH1970
|
Newark | Bidirectional 12G Uhd-Sdi Retiming Cd/Eq |Semtech GS12190-INTE3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 148 |
|
$25.7200 / $27.7000 | Buy Now |
DISTI #
600-GS12190-INTE3CT-ND
|
DigiKey | BIDIRECTIONAL 12G UHD-SDI RETIMI Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
630 In Stock |
|
$22.5000 / $24.6700 | Buy Now |
DISTI #
GS12190-INTE3
|
Avnet Americas | Configurable 12G UHD-SDI Reclocking Adaptive Cable Equalizer/Cable Driver T/R - Bulk (Alt: GS12190-INTE3) Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
947-GS12190-INTE3
|
Mouser Electronics | Equalizers 12G UHD-SDI RoHS: Compliant | 267 |
|
$26.3600 / $34.8300 | Buy Now |
DISTI #
GS12190-INTE3
|
Avnet Americas | Configurable 12G UHD-SDI Reclocking Adaptive Cable Equalizer/Cable Driver T/R - Bulk (Alt: GS12190-INTE3) Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
GS12190-INTE3
|
Avnet Silica | (Alt: GS12190-INTE3) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
4243022
|
element14 Asia-Pacific | BIDIRECTIONAL 12G UHD-SDI RETIMING CD/EQ 39AH1970 RoHS: Not Compliant Min Qty: 1 Container: Each | 148 |
|
$27.7784 / $34.9967 | Buy Now |
DISTI #
4243022
|
Farnell | BIDIRECTIONAL 12G UHD-SDI RETIMING CD/EQ RoHS: Not Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$29.0534 / $38.4820 | Buy Now |
|
Symmetry Electronics | BIDIRECTIONAL 12G UHD-SDI RETIMING CD/EQ Min Qty: 1 | In Stock |
|
$22.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GS12190-INTE3
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
GS12190-INTE3
Semtech Corporation
Line Equalizer, QFN-40
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | QFN-40 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | SEMTECH | |
JESD-30 Code | R-XQCC-N40 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.16X.24,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 164 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | LINE EQUALIZER | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 4 mm |