Part Details for GS1508-CKA by Gennum Corporation
Overview of GS1508-CKA by Gennum Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for GS1508-CKA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LINE DRIVER, 1 FUNC, 1 DRIVER, BIPOLAR, PDSO8 | 8 |
|
$12.1613 / $16.2150 | Buy Now |
|
Quest Components | LINE DRIVER, 1 FUNC, 1 DRIVER, BIPOLAR, PDSO8 | 99 |
|
$14.1881 / $18.2419 | Buy Now |
|
Rochester Electronics | GS1508 - HDTV Cable Driver RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1067 |
|
$10.8100 / $12.7200 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 37 |
|
$17.0000 / $26.1500 | Buy Now |
Part Details for GS1508-CKA
GS1508-CKA CAD Models
GS1508-CKA Part Data Attributes:
|
GS1508-CKA
Gennum Corporation
Buy Now
Datasheet
|
Compare Parts:
GS1508-CKA
Gennum Corporation
Line Driver, 1 Func, 1 Driver, BIPolar, PDSO8, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENNUM CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for GS1508-CKA
This table gives cross-reference parts and alternative options found for GS1508-CKA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS1508-CKA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS1508 | Line Driver, 1 Func, 1 Driver, BIPolar, PDSO8 | Gennum Corporation | GS1508-CKA vs GS1508 |