Part Details for GS15A-3P1J by Mean Well
Overview of GS15A-3P1J by Mean Well
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS15A-3P1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS15A-3P1J
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: GS15A-3P1J) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
|
Onlinecomponents.com | AC/DC Adapter - Desktop - 15 Watts: 12V @ 1.25A - IEC 320-C14 Inlet - Lvl VI RoHS: Compliant |
720 In Stock |
|
$17.5400 / $23.0100 | Buy Now |
DISTI #
61138950
|
Verical | Plug-In Adapter Single-OUT 12V 1.25A 15W Carton RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1405 | Americas - 699 |
|
$25.0501 / $29.6521 | Buy Now |
DISTI #
1954244
|
Jameco Electronics | Regulated 15 Watt 12VDC 1250mA Table Top Power Supply 2.1mm Plug without AC Cord Min Qty: 1 Container: Each | 0 |
|
$11.9500 / $14.9500 | Buy Now |
|
Master Electronics | AC/DC Adapter - Desktop - 15 Watts: 12V @ 1.25A - IEC 320-C14 Inlet - Lvl VI RoHS: Compliant |
720 In Stock |
|
$17.5400 / $23.0100 | Buy Now |
|
Neutron USA | Desktop AC Adapters 15W 12V 1.25A, 3 pole AC inlet IEC320-C14, DC Posi Center Barrel Plug 2.1x5.5x11mm, Input: 90 ~ 264 VAC | 50 |
|
$86.1800 | Buy Now |