Part Details for GS1670AIBE3 by Semtech Corporation
Overview of GS1670AIBE3 by Semtech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS1670AIBE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X0109
|
Newark | Sd/Hd Sdi Receiver - With Audio |Semtech GS1670AIBE3 Min Qty: 168 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.1000 / $33.0400 | Buy Now |
DISTI #
GS1670AIBE3-ND
|
DigiKey | IC VIDEO RECEIVER 100LBGA Min Qty: 168 Lead time: 24 Weeks Container: Tray | Limited Supply - Call |
|
$34.5622 | Buy Now |
DISTI #
947-GS1670AIBE3
|
Mouser Electronics | Video ICs BGA-100 Pin RoHS: Compliant | 0 |
|
$33.8900 | Order Now |
DISTI #
GS1670AIBE3
|
Avnet Silica | HD/SD/SDI Receiver 1RX 1.485Gbps 100-Pin BGA Tray (Alt: GS1670AIBE3) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Symmetry Electronics | SD / HD SDI Receiver - with audio Min Qty: 1 | 0 |
|
$29.5000 | Buy Now |
Part Details for GS1670AIBE3
GS1670AIBE3 CAD Models
GS1670AIBE3 Part Data Attributes
|
GS1670AIBE3
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
GS1670AIBE3
Semtech Corporation
Consumer Circuit,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN SILVER COPPER |