Part Details for GS1670AIBTE3 by Semtech Corporation
Overview of GS1670AIBTE3 by Semtech Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS1670AIBTE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS1670AIBTE3-ND
|
DigiKey | IC VIDEO RECEIVER 100BGA Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
GS1670AIBTE3
|
Avnet Silica | LBGA-100 /I�/ HD/SD SDI Receiver Complete with SMPTE Audio and Video Processing (Alt: GS1670AIBTE3) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for GS1670AIBTE3
GS1670AIBTE3 CAD Models
GS1670AIBTE3 Part Data Attributes
|
GS1670AIBTE3
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
GS1670AIBTE3
Semtech Corporation
Consumer Circuit,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN SILVER COPPER |