-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-GS1B_R1_00001
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 100V,General Purpose Rectifiers,SMA,1A | 2915 |
|
$0.0210 / $0.2100 | Buy Now |
DISTI #
GS1B-R1
|
TME | Diode: rectifying, SMD, 100V, 1A, SMA, Ufmax: 1.1V, Ifsm: 35A, Ir: 50uA Min Qty: 20 | 1670 |
|
$0.0241 / $0.0395 | Buy Now |
|
NAC | 100V,General Purpose Rectifiers,SMA,1A RoHS: Compliant Min Qty: 1 Package Multiple: 1800 Container: Reel | 88214 |
|
$0.0180 / $0.0200 | Buy Now |
DISTI #
GS1B_R1_00001
|
Avnet Silica | General Purpose Rectifier 1A 2-Pin DO-214AC T/R (Alt: GS1B_R1_00001) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GS1B_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
GS1B_R1_00001
PanJit Semiconductor
Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | GREEN, PLASTIC, SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | PANJIT | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for GS1B_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS1B_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS1JF4 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, FOLDED SMA, 2 PIN | Taiwan Semiconductor | GS1B_R1_00001 vs HS1JF4 |
RS1K-TR3G | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | GS1B_R1_00001 vs RS1K-TR3G |
ES1KE | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, PLASTIC, SMAE, 2 PIN | Micro Commercial Components | GS1B_R1_00001 vs ES1KE |
ES1KE-TP | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAE, 2 PIN | Micro Commercial Components | GS1B_R1_00001 vs ES1KE-TP |
S1KHE2G | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | GS1B_R1_00001 vs S1KHE2G |
FFM106-L-H | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, SMA-L, 2 PIN | Formosa Microsemi Co Ltd | GS1B_R1_00001 vs FFM106-L-H |
S1K-Q | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Diotec Semiconductor AG | GS1B_R1_00001 vs S1K-Q |
S1KHF2 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | GS1B_R1_00001 vs S1KHF2 |
RS1KHM2G | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | GS1B_R1_00001 vs RS1KHM2G |
RS1K | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Anmei Semiconductor Co Ltd | GS1B_R1_00001 vs RS1K |