Part Details for GS1Z-LTP by Micro Commercial Components
Overview of GS1Z-LTP by Micro Commercial Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS1Z-LTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS1Z-LTPCT-ND
|
DigiKey | DIODE GEN PURP 2KV 1A DO214AC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
209879 In Stock |
|
$0.0330 / $0.3300 | Buy Now |
DISTI #
833-GS1Z-LTP
|
Mouser Electronics | Rectifiers 1A SILICON RECTIFIER RoHS: Compliant | 62686 |
|
$0.0480 / $0.3300 | Buy Now |
DISTI #
E54:1762_10241718
|
Arrow Electronics | Diode Switching 2KV 1A 2-Pin SMA T/R Min Qty: 7500 Package Multiple: 7500 Lead time: 12 Weeks Date Code: 2403 | Europe - 7500 |
|
$0.0296 / $0.0389 | Buy Now |
|
Future Electronics | GS1Z Series 2000V 1A Surface Mount - DO-214AC (SMA) RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Container: Reel | 202500Reel |
|
$0.0324 / $0.0352 | Buy Now |
DISTI #
63060915
|
Verical | Diode Switching 2KV 1A 2-Pin SMA T/R Min Qty: 7500 Package Multiple: 7500 | Americas - 660000 |
|
$0.0280 | Buy Now |
DISTI #
77828595
|
Verical | Diode Switching 2KV 1A 2-Pin SMA T/R Min Qty: 7500 Package Multiple: 7500 Date Code: 2403 | Americas - 7500 |
|
$0.0296 / $0.0389 | Buy Now |
|
New Advantage Corporation | GS1Z Series 2000V 1A Surface Mount - DO-214AC (SMA) RoHS: Compliant Min Qty: 1 Package Multiple: 7500 | 157500 |
|
$0.0407 / $0.0436 | Buy Now |
Part Details for GS1Z-LTP
GS1Z-LTP CAD Models
GS1Z-LTP Part Data Attributes:
|
GS1Z-LTP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
GS1Z-LTP
Micro Commercial Components
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 2000 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 2.5 µs | |
Reverse Test Voltage | 2000 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for GS1Z-LTP
This table gives cross-reference parts and alternative options found for GS1Z-LTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS1Z-LTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1V-13-F | Rectifier Diode, | Diodes Incorporated | GS1Z-LTP vs S1V-13-F |
GS1Z-LTP-HF | Rectifier Diode, | Micro Commercial Components | GS1Z-LTP vs GS1Z-LTP-HF |
CD214A-R12000R | Rectifier Diode, | Bourns Inc | GS1Z-LTP vs CD214A-R12000R |
F10A | Rectifier Diode, | Surge Components Inc | GS1Z-LTP vs F10A |