Part Details for GS2970-IBE3 by Semtech Corporation
Overview of GS2970-IBE3 by Semtech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Price & Stock for GS2970-IBE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS2970-IBE3-ND
|
DigiKey | IC VIDEO RECEIVER 100BGA Min Qty: 1 Lead time: 24 Weeks Container: Tray |
163 In Stock |
|
$35.6606 / $44.0200 | Buy Now |
DISTI #
947-GS2970-IBE3
|
Mouser Electronics | Video ICs BGA-100 Pin RoHS: Compliant | 575 |
|
$33.3000 / $44.0100 | Buy Now |
DISTI #
GS2970-IBE3
|
Avnet Silica | 3G-, HD-, SD-SDI and DVB-ASI Receiver Complete with SMPTE Audio and Video Processing (Alt: GS2970-IBE3) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
|
Symmetry Electronics | 3G SDI Receiver - with audio (NRND) Min Qty: 1 | In Stock |
|
$30.4400 | Buy Now |
Part Details for GS2970-IBE3
GS2970-IBE3 CAD Models
GS2970-IBE3 Part Data Attributes
|
GS2970-IBE3
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
GS2970-IBE3
Semtech Corporation
Consumer Circuit, PBGA100, LBGA-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | BGA | |
Package Description | LBGA, BGA100,10X10,40 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SEMTECH | |
Additional Feature | IT ALSO OPERATES AT 3.3 ANALOG SUPPLY VOLTAGE | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PBGA-B100 | |
JESD-609 Code | e1 | |
Length | 11 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA100,10X10,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Current-Max | 265 mA | |
Supply Voltage-Max (Vsup) | 1.26 V | |
Supply Voltage-Min (Vsup) | 1.14 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 11 mm |