-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Consumer Circuit, PBGA100, BGA-100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X0140
|
Newark | 3G Sdi Receiver - With Audio |Semtech GS2970AIBE3 Min Qty: 168 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.1200 / $34.0900 | Buy Now |
DISTI #
GS2970AIBE3-ND
|
DigiKey | IC VIDEO RECEIVER 100LBGA Min Qty: 1 Lead time: 20 Weeks Container: Tray |
1676 In Stock |
|
$35.6606 / $44.0200 | Buy Now |
DISTI #
947-GS2970AIBE3
|
Mouser Electronics | Video ICs BGA-100 Pin RoHS: Compliant | 89 |
|
$34.9700 / $44.0200 | Buy Now |
DISTI #
GS2970AIBE3
|
Avnet Silica | HD/SD/SDI Receiver 1RX 3Gbps 100-Pin BGA Tray (Alt: GS2970AIBE3) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 3 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$32.0000 / $49.2300 | Buy Now |
|
Symmetry Electronics | 3G SDI Receiver - with audio Min Qty: 1 | 0 |
|
$30.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GS2970AIBE3
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
GS2970AIBE3
Semtech Corporation
Consumer Circuit, PBGA100, BGA-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | BGA-100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SEMTECH | |
Additional Feature | IT ALSO OPERATES AT 3.3 ANALOG SUPPLY VOLTAGE | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PBGA-B100 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |