Part Details for GS2970AIBTE3 by Semtech Corporation
Overview of GS2970AIBTE3 by Semtech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Price & Stock for GS2970AIBTE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X0141
|
Newark | 3G Sdi Receiver - With Audio |Semtech GS2970AIBTE3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 250 |
|
$28.6500 | Buy Now |
DISTI #
600-GS2970AIBTE3CT-ND
|
DigiKey | IC VIDEO RECEIVER 100LBGA Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
383 In Stock |
|
$34.4309 / $44.0200 | Buy Now |
DISTI #
947-GS2970AIBTE3
|
Mouser Electronics | Video ICs BGA-100 Pin Taped (250/reel) RoHS: Compliant | 218 |
|
$34.4200 / $44.0200 | Buy Now |
DISTI #
GS2970AIBTE3
|
Avnet Silica | Receiver 2.97Gbps 1Receiver 1 100-Pin BGA T/R (Alt: GS2970AIBTE3) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Symmetry Electronics | 3G SDI Receiver - with audio Min Qty: 1 | 0 |
|
$30.4400 | Buy Now |
Part Details for GS2970AIBTE3
GS2970AIBTE3 CAD Models
GS2970AIBTE3 Part Data Attributes:
|
GS2970AIBTE3
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
GS2970AIBTE3
Semtech Corporation
Consumer Circuit,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | LBGA, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SEMTECH | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PBGA-B100 | |
JESD-609 Code | e1 | |
Length | 11 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max (Vsup) | 1.26 V | |
Supply Voltage-Min (Vsup) | 1.14 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 11 mm |