Part Details for GS2975ACNE3 by Semtech Corporation
Overview of GS2975ACNE3 by Semtech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS2975ACNE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
947-GS2975ACNE3
|
Mouser Electronics | Video ICs .QFN-64 pin RoHS: Compliant | 0 |
|
$20.0000 | Order Now |
|
Symmetry Electronics | 3G-SDI Multi-Rate Reclocker (NRND) Min Qty: 1 | 0 |
|
$41.3167 | Buy Now |
Part Details for GS2975ACNE3
GS2975ACNE3 CAD Models
GS2975ACNE3 Part Data Attributes
|
GS2975ACNE3
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
GS2975ACNE3
Semtech Corporation
Logic Circuit, 9 X 9 MM, ROHS COMPLIANT, QFN-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 2975 | |
JESD-30 Code | S-XQCC-N64 | |
Length | 9 mm | |
Logic IC Type | LOGIC CIRCUIT | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm |