Part Details for GS2984-INTE3 by Semtech Corporation
Overview of GS2984-INTE3 by Semtech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for GS2984-INTE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X0163
|
Newark | 3G-Sdi Multi-Rate Equalizer (Nrnd) |Semtech GS2984-INTE3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 250 |
|
$20.8000 | Buy Now |
DISTI #
GS2984-INTE3CT-ND
|
DigiKey | IC VIDEO CABLE EQUALIZER 16QFN Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
477 In Stock |
|
$25.8924 / $34.4600 | Buy Now |
DISTI #
947-GS2984-INTE3
|
Mouser Electronics | Equalizers QFN-16 Pin Taped (250/reel) RoHS: Compliant | 222 |
|
$25.8800 / $34.4500 | Buy Now |
DISTI #
GS2984-INTE3
|
Avnet Silica | SMHGS2984-INTE3 (Alt: GS2984-INTE3) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
4242962
|
element14 Asia-Pacific | 3G-SDI Multi-Rate Equalizer (NRND) 06X0163 RoHS: Not Compliant Min Qty: 1 Container: Each | 250 |
|
$28.4823 / $36.1515 | Buy Now |
DISTI #
4242962
|
Farnell | 3G-SDI Multi-Rate Equalizer (NRND) 06X0163 RoHS: Not Compliant Min Qty: 1 Lead time: 51 Weeks, 2 Days Container: Each | 250 |
|
$28.1911 / $37.5299 | Buy Now |
|
Symmetry Electronics | 3G-SDI Multi-Rate Equalizer (NRND) Min Qty: 1 | In Stock |
|
$22.1000 | Buy Now |
Part Details for GS2984-INTE3
GS2984-INTE3 CAD Models
GS2984-INTE3 Part Data Attributes
|
GS2984-INTE3
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
GS2984-INTE3
Semtech Corporation
Telecom Circuit, 1-Func, BICMOS, 4 X 4 MM, GREEN, MO-220, QFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SEMTECH | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |