Part Details for GS3.5-2.5 by JST Manufacturing
Overview of GS3.5-2.5 by JST Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for GS3.5-2.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS3.5-2.5
|
TME | Tip: ring, M3,5, 1÷2.5mm2, crimped, for cable, non-insulated, 3.7mm Min Qty: 20 | 910 |
|
$0.0337 / $0.0591 | Buy Now |
Part Details for GS3.5-2.5
GS3.5-2.5 CAD Models
GS3.5-2.5 Part Data Attributes
|
GS3.5-2.5
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
GS3.5-2.5
JST Manufacturing
Ring Terminal, 2.5mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |