Part Details for GS3590-INE3 by Semtech Corporation
Overview of GS3590-INE3 by Semtech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS3590-INE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS3590-INE3-ND
|
DigiKey | IC VIDEO CONFIG 3G-SDI 40QFN Min Qty: 1 Lead time: 24 Weeks Container: Tray |
403 In Stock |
|
$19.6526 / $27.4900 | Buy Now |
DISTI #
947-GS3590-INE3
|
Mouser Electronics | Equalizers 3G RETIMING CABLE EQUALIZER/CBL DRIVER RoHS: Compliant | 230 |
|
$20.6400 / $27.0000 | Buy Now |
DISTI #
GS3590-INE3
|
Avnet Silica | Bidirectional 3G-SDI Re-Timing Adaptive Cable Equalizer/Cable Driver 1Mb/s to 2.97Gb/s 430mW/375mW 40-Pin QFN Tray (Alt: GS3590-INE3) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
|
Symmetry Electronics | 3G RETIMING CABLE EQUALIZER/CABLE DRIVER Min Qty: 1 | 0 |
|
$17.6200 | Buy Now |
Part Details for GS3590-INE3
GS3590-INE3 CAD Models
GS3590-INE3 Part Data Attributes
|
GS3590-INE3
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
GS3590-INE3
Semtech Corporation
Telecom Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SEMTECH | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Finish | MATTE TIN |