Part Details for GS81218 (ALTERNATE: 1946919) by INA Bearings
Overview of GS81218 (ALTERNATE: 1946919) by INA Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS81218 (ALTERNATE: 1946919)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72097392
|
RS | HOUSING LOCATING WASHER 93MM X 135MM X 1 | INA Bearings (Schaeffler) GS81218 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$149.0300 / $163.7700 | RFQ |