Part Details for GS881E18CGT-200 by GSI Technology
Overview of GS881E18CGT-200 by GSI Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS881E18CGT-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS881E18CGT-200
|
Avnet Americas | SRAM Chip Sync Dual 2.5V/3.3V 9M-Bit 512K x 18 6.5ns/3ns 100-Pin TQFP Tray - Trays (Alt: GS881E18CGT-200) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Container: Tray | 0 |
|
$8.2008 / $10.0980 | Buy Now |
DISTI #
464-GS881E18CGT-200
|
Mouser Electronics | SRAM 2.5 or 3.3V 512K x 18 9M RoHS: Compliant | 0 |
|
$8.5500 / $11.4700 | Order Now |
DISTI #
GS881E18CGT-200
|
Avnet Americas | SRAM Chip Sync Dual 2.5V/3.3V 9M-Bit 512K x 18 6.5ns/3ns 100-Pin TQFP Tray - Trays (Alt: GS881E18CGT-200) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Container: Tray | 0 |
|
$8.2008 / $10.0980 | Buy Now |
Part Details for GS881E18CGT-200
GS881E18CGT-200 CAD Models
GS881E18CGT-200 Part Data Attributes:
|
GS881E18CGT-200
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS881E18CGT-200
GSI Technology
Cache SRAM, 512KX18, 6.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Samacsys Manufacturer | GSI TECHNOLOGY | |
Access Time-Max | 6.5 ns | |
Additional Feature | PIPELINED/FLOW-THROUGH ARCHITECTURE, IT ALSO OPERATES WITH 3 V TO 3.6 V SUPPLY | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for GS881E18CGT-200
This table gives cross-reference parts and alternative options found for GS881E18CGT-200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS881E18CGT-200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS881E18CT-200T | Cache SRAM, 512KX18, 6.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS881E18CGT-200 vs GS881E18CT-200T |
GS881E18CGT-200IT | Cache SRAM, 512KX18, 6.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS881E18CGT-200 vs GS881E18CGT-200IT |
GS881E18CGT-200I | Cache SRAM, 512KX18, 6.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS881E18CGT-200 vs GS881E18CGT-200I |
GS881E18CT-200IT | Cache SRAM, 512KX18, 6.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS881E18CGT-200 vs GS881E18CT-200IT |
GS881E18CT-200 | Cache SRAM, 512KX18, 6.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS881E18CGT-200 vs GS881E18CT-200 |
GS881E18CGT-200T | Cache SRAM, 512KX18, 6.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS881E18CGT-200 vs GS881E18CGT-200T |