Part Details for GSA.8835.A.101111 by Taoglas Antenna Solutions
Overview of GSA.8835.A.101111 by Taoglas Antenna Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GSA.8835.A.101111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5471
|
Newark | Rf Antenna, 50 Ohm, Linear, Adhesive Rohs Compliant: Yes |Taoglas GSA.8835.A.101111 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$12.8200 / $15.3900 | Buy Now |
DISTI #
931-GSA.8835.A.101111-ND
|
DigiKey | PHOENIX EXTERNAL 5G/4G ANT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
56 In Stock |
|
$12.5801 / $15.0900 | Buy Now |
DISTI #
GSA.8835.A.101111
|
Avnet Americas | 5G/4G I-Bar Low Profile Wideband Antenna 600MHz to 6000MHz IP67 Adhesive Mount - Bag (Alt: GSA.8835.A.101111) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
960-GSA.8835.A101111
|
Mouser Electronics | Antennas GSA.8835 Phoenix External 5G/4G Antenna Fully IP67 Waterproof RoHS: Compliant | 690 |
|
$12.0400 / $14.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$10.8800 | Buy Now |
|
Onlinecomponents.com | GSA.8835 Phoenix External 5G/4G Antenna Fully IP67 Waterproof |
100 In Stock |
|
$11.8500 / $14.3400 | Buy Now |
DISTI #
GSA.8835.A.101111
|
Avnet Americas | 5G/4G I-Bar Low Profile Wideband Antenna 600MHz to 6000MHz IP67 Adhesive Mount - Bag (Alt: GSA.8835.A.101111) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
GSA.8835.A.101111
|
Avnet Americas | 5G/4G I-Bar Low Profile Wideband Antenna 600MHz to 6000MHz IP67 Adhesive Mount - Bag (Alt: GSA.8835.A.101111) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
000000000007168336
|
Sager | GSA.8835 Phoenix External 5G/4G Antenna Fully IP67 Waterproof Min Qty: 1 | 0 |
|
$13.7600 / $14.4800 | Buy Now |
DISTI #
GSA.8835.A.101111
|
EBV Elektronik | 5G/4G I-Bar Low Profile Wideband Antenna 600MHz to 6000MHz IP67 Adhesive Mount (Alt: GSA.8835.A.101111) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now |