Part Details for GSA.8846.A.105111 by Taoglas Antenna Solutions
Overview of GSA.8846.A.105111 by Taoglas Antenna Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GSA.8846.A.105111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
931-GSA.8846.A.105111-ND
|
DigiKey | IP67 RATED WATERPROOF 698MHZ-6GH Min Qty: 1 Lead time: 11 Weeks Container: Bag |
90 In Stock |
|
$36.3002 / $37.5100 | Buy Now |
DISTI #
960-GSA8846.A.105111
|
Mouser Electronics | Antennas IP67 ADH ANT RoHS: Compliant | 84 |
|
$32.2000 / $37.9000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 | 0 |
|
$27.8700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.3600 / $59.4100 | Buy Now |
DISTI #
000000000007202292
|
Sager | IP67 Rated Waterproof 698MHz-6GHz Adhesive Mount Antenna with 1m TGC-200 SMA(M) - with 450MHz band added Min Qty: 1 | 0 |
|
$33.8500 / $35.6300 | Buy Now |
|
Symmetry Electronics | IP67 Rated Waterproof 698MHz-6GHz Adhesive Mount Antenna with 1m TGC-200 SMA(M) - with 450MHz band added Min Qty: 1 | 0 |
|
$32.2000 | Buy Now |