Part Details for GSA75AA120 by Sanrex Corporation
Overview of GSA75AA120 by Sanrex Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GSA75AA120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4076-GSA75AA120-ND
|
DigiKey | IGBT MODULE 75A SINGLE 1200V HIG Min Qty: 1 Lead time: 26 Weeks Container: Tube |
8 In Stock |
|
$28.7850 / $37.0400 | Buy Now |
DISTI #
197-GSA75AA120
|
Mouser Electronics | IGBT Modules IGBT Module 75A Single 1200V High Speed RoHS: Compliant | 3 |
|
$29.7400 / $37.7400 | Buy Now |
|
Ozdisan Elektronik | IGBT MOD.DIODE SINGLE 62A 1200V SOT-227B 40-70KHZ | 987 |
|
$36.8050 / $39.3813 | Buy Now |