Part Details for GSB12121HP1HR by Amphenol Commercial
Overview of GSB12121HP1HR by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GSB12121HP1HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73406616
|
RS | USB 2.0, Type A, Receptacle, Right Angle, 4 Pins | Amphenol Commercial (Amphenol CS) GSB12121HP1HR RoHS: Not Compliant Min Qty: 3840 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3700 | RFQ |
DISTI #
AMLGSB12121HP1HR
|
Heilind Electronics | USB2.0 A RECEPT,RIGHT ANGLE TY | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLGSB12121HP1HR
|
Interstate Connecting Components | USB2.0 A RECEPT,RIGHT ANGLE TY | 0 |
|
Buy Now |