Part Details for GSB632PC25 by Carlo Gavazzi Holding AG
Overview of GSB632PC25 by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GSB632PC25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1864-2339-ND
|
DigiKey | MCB UL1077 C 2P 25A Min Qty: 1 Lead time: 28 Weeks Container: Box |
7 In Stock |
|
$22.6201 / $26.0000 | Buy Now |
DISTI #
225-GSB632PC25
|
Mouser Electronics | Circuit Breakers MCB UL1077 C 2P 25A RoHS: Compliant | 0 |
|
$21.4800 / $24.7000 | Order Now |
DISTI #
70627415
|
RS | Supplementary Circuit Protector UL1077 2-pole 25Amps C Curve DIN GSB Series | Carlo Gavazzi Inc. GSB632PC25 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$20.8000 / $26.0000 | RFQ |
|
Onlinecomponents.com | MCB UL1077 C 2P 25A RoHS: Compliant |
15 In Stock |
|
$20.8000 / $23.0500 | Buy Now |
|
Master Electronics | MCB UL1077 C 2P 25A RoHS: Compliant |
15 In Stock |
|
$20.8000 / $23.0500 | Buy Now |