Part Details for GSC00AN1012DARL by Vishay Intertechnologies
Overview of GSC00AN1012DARL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GSC00AN1012DARL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GSC00AN1012DARL
|
TME | Capacitor: electrolytic, SMD, 100uF, 200VDC, ±20%, -40÷105°C, 2000h Min Qty: 1000 | 0 |
|
$0.4810 | RFQ |